
AK1550/2-3.5-GREEN | |
|---|---|
DigiKey Part Number | 5294-AK1550/2-3.5-GREEN-ND |
Manufacturer | |
Manufacturer Product Number | AK1550/2-3.5-GREEN |
Description | TERM BLOCK PLUG 2POS 3.50MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 2 Position Terminal Block Plug, Female Sockets 0.138" (3.50mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Current - UL 8 A |
Manufacturer PTR Hartmann | Voltage - UL 300 V |
Series | Wire Gauge or Range - AWG 16-28 AWG |
Packaging Box | Wire Gauge or Range - mm² 0.14-1.5mm² |
Part Status Active | Color Green |
Type Plug, Female Sockets | Operating Temperature -40°C ~ 105°C |
Number of Positions 2 | Material Flammability Rating UL94 V-0 |
Positions Per Level 2 | Screw Size M2 |
Number of Levels 1 | Torque - Screw 0.25 Nm (2.2 Lb-In) |
Pitch 0.138" (3.50mm) | Wire Strip Length 7mm |
Plug Wire Entry 180° | Contact Material Bronze |
Termination Style Screw - Rising Cage Clamp | Housing Material Polyamide (PA66), Nylon 6/6 |
Mounting Type Free Hanging (In-Line) | Insulation Height 0.437" (11.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM6.86000 | RM6.86 |
| 10 | RM4.96400 | RM49.64 |
| 25 | RM4.32280 | RM108.07 |
| 50 | RM3.90760 | RM195.38 |
| 200 | RM3.26470 | RM652.94 |
| 400 | RM3.02690 | RM1,210.76 |
| 600 | RM2.91022 | RM1,746.13 |
| 1,000 | RM2.78377 | RM2,783.77 |
| 5,000 | RM2.50478 | RM12,523.90 |
| Unit Price without VAT: | RM6.86000 |
|---|---|
| Unit Price with VAT: | RM7.54600 |


