3 Position Wire to Board Terminal Block Horizontal with Board 0.157" (4.00mm) Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AK4091/3KD-4.0-WH-SMD

DigiKey Part Number
5294-AK4091/3KD-4.0-WH-SMDTR-ND - Tape & Reel (TR)
5294-AK4091/3KD-4.0-WH-SMDCT-ND - Cut Tape (CT)
5294-AK4091/3KD-4.0-WH-SMDDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AK4091/3KD-4.0-WH-SMD
Description
TERM BLK 3POS 4.0MM 0.157" PCB
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
3 Position Wire to Board Terminal Block Horizontal with Board 0.157" (4.00mm) Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current
9 A
Manufacturer
PTR Hartmann
Voltage
320 V
Series
Wire Gauge
18-24 AWG
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Wire Termination
Screwless - Leg Spring, Push-In Spring
Number of Levels
1
Color
White
Positions Per Level
3
Operating Temperature
-60°C ~ 105°C
Pitch
0.157" (4.00mm)
Housing Material
Polyphthalamide (PPA)
Mating Orientation
Horizontal with Board
Contact Material - Plating
Copper Alloy
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 740
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM9.18000RM9.18
10RM6.58400RM65.84
25RM5.74120RM143.53
50RM5.20080RM260.04
100RM4.74650RM474.65
250RM4.26748RM1,066.87
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
750RM3.84769RM2,885.77
1,500RM3.65246RM5,478.69
2,250RM3.55845RM8,006.51
3,750RM3.45798RM12,967.43
5,250RM3.40135RM17,857.09
7,500RM3.34856RM25,114.20
Manufacturers Standard Package
Unit Price without VAT:RM9.18000
Unit Price with VAT:RM10.09800