
AS01304MR-R | |
|---|---|
DigiKey Part Number | 668-AS01304MR-R-ND |
Manufacturer | |
Manufacturer Product Number | AS01304MR-R |
Description | SPEAKER 4OHM 200MW TOP PORT 85DB |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 4 Ohms General Purpose Speaker 200 mW 700 Hz ~ 5 kHz Top Round |
Datasheet | Datasheet |
EDA/CAD Models | AS01304MR-R Models |
Category | Efficiency - Type Sound Pressure Level (SPL) |
Manufacturer PUI Audio, Inc. | Power - Rated 200 mW |
Series | Power - Max 300 mW |
Packaging Tray | Port Location Top |
Part Status Active | Shape Round |
Technology Magnetic | Material - Cone Polyester, Polyethylene Terephthalate (PET) |
Type General Purpose | Material - Magnet Nd-Fe-B |
Frequency Range 700 Hz ~ 5 kHz | Termination Solder Pads |
Frequency - Self Resonant 1.2kHz | Size / Dimension 0.512" Dia (13.00mm) |
Impedance 4 Ohms | Height - Seated (Max) 0.110" (2.80mm) |
Efficiency - dBA 85.00 | Operating Temperature -20°C ~ 60°C |
Efficiency - Testing 100mW/100mm | Distortion Rating 5% Max |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM10.84000 | RM10.84 |
| 10 | RM8.22700 | RM82.27 |
| 25 | RM7.41200 | RM185.30 |
| 50 | RM6.86340 | RM343.17 |
| 200 | RM5.90725 | RM1,181.45 |
| 400 | RM5.49138 | RM2,196.55 |
| 600 | RM5.26483 | RM3,158.90 |
| 1,000 | RM4.99576 | RM4,995.76 |
| 5,000 | RM4.53100 | RM22,655.00 |
| Unit Price without VAT: | RM10.84000 |
|---|---|
| Unit Price with VAT: | RM11.92400 |


