
ADS01008MR-LW100-R | |
|---|---|
DigiKey Part Number | 668-ADS01008MR-LW100-R-ND |
Manufacturer | |
Manufacturer Product Number | ADS01008MR-LW100-R |
Description | SPEAKER 8OHM 0.5W TOP PORT 82DB |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 8 Ohms General Purpose Speaker 0.5 W 1500 Hz ~ 6000 Hz Top Round |
Datasheet | Datasheet |
EDA/CAD Models | ADS01008MR-LW100-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | PUI Audio, Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Technology | Magnetic | |
Type | General Purpose | |
Frequency Range | 1500 Hz ~ 6000 Hz | |
Frequency - Self Resonant | 1500Hz | |
Impedance | 8 Ohms | |
Efficiency - dBA | 82.00 | |
Efficiency - Testing | - | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 0.5 W | |
Power - Max | 0.7 W | |
Port Location | Top | |
Shape | Round | |
Material - Cone | Polyethylene Terephthalate (PET) | |
Material - Magnet | Nd-Fe-B | |
Ingress Protection | - | |
Ratings | - | |
Termination | Wire Leads | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.150" (3.80mm) | |
Operating Temperature | -20°C ~ 60°C | |
Distortion Rating | 8% Max |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM10.91000 | RM10.91 |
| 10 | RM8.30200 | RM83.02 |
| 25 | RM7.48280 | RM187.07 |
| 50 | RM6.92800 | RM346.40 |
| 100 | RM6.42300 | RM642.30 |
| 300 | RM5.71313 | RM1,713.94 |
| 500 | RM5.41616 | RM2,708.08 |
| 1,000 | RM5.04328 | RM5,043.28 |
| 5,000 | RM4.57912 | RM22,895.60 |
| Unit Price without VAT: | RM10.91000 |
|---|---|
| Unit Price with VAT: | RM12.00100 |











