Buzzers Transducer, Externally Driven Piezo 3 V 3mA 2.5kHz 106dB @ 3V, 1cm Custom Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AT-1803-T-LW50-R

DigiKey Part Number
668-1303-ND
Manufacturer
Manufacturer Product Number
AT-1803-T-LW50-R
Description
BUZZER PIEZO 3V 17.7MM CUSTOM
Customer Reference
Detailed Description
Buzzers Transducer, Externally Driven Piezo 3 V 3mA 2.5kHz 106dB @ 3V, 1cm Custom Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
AT-1803-T-LW50-R Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
PUI Audio, Inc.
Series
Packaging
Bulk
Part Status
Obsolete
Driver Circuitry
Transducer, Externally Driven
Input Type
Peak-Peak Signal
Voltage - Rated
3 V
Voltage Range
1 ~ 10V
Frequency
2.5kHz
Technology
Piezo
Operating Mode
Single Tone
Duration
-
Sound Pressure Level (SPL)
106dB @ 3V, 1cm
Current - Supply
3mA
Port Location
Top
Operating Temperature
-20°C ~ 60°C
Approval Agency
-
Ratings
-
Mounting Type
Custom
Termination
Wire Leads
Size / Dimension
0.697" Dia (17.70mm)
Height - Seated (Max)
0.098" (2.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.