
SMT-0540-T-9-R | |
|---|---|
DigiKey Part Number | 668-SMT-0540-T-9-RTR-ND - Tape & Reel (TR) 668-SMT-0540-T-9-RCT-ND - Cut Tape (CT) 668-SMT-0540-T-9-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMT-0540-T-9-R |
Description | BUZZER MAGNETIC 3V 0.2X 0.2" SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Buzzers Transducer, Externally Driven Electromechanical/Magnetic 3 V 100mA 4kHz 80dB @ 3V, 10cm Surface Mount Solder Pads |
Datasheet | Datasheet |
EDA/CAD Models | SMT-0540-T-9-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | PUI Audio, Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Driver Circuitry | Transducer, Externally Driven | |
Input Type | Zero-Peak Signal | |
Voltage - Rated | 3 V | |
Voltage Range | 2 ~ 5V | |
Frequency | 4kHz | |
Technology | Electromechanical/Magnetic | |
Sound Pressure Level (SPL) | 80dB @ 3V, 10cm | |
Current - Supply | 100mA | |
Port Location | Top | |
Operating Temperature | -20°C ~ 70°C | |
Mounting Type | Surface Mount | |
Termination | Solder Pads | |
Size / Dimension | 0.197" L x 0.197" W (5.00mm x 5.00mm) | |
Height - Seated (Max) | 0.087" (2.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM7.09000 | RM7.09 |
| 10 | RM5.56300 | RM55.63 |
| 25 | RM5.06200 | RM126.55 |
| 50 | RM4.71700 | RM235.85 |
| 100 | RM4.39940 | RM439.94 |
| 250 | RM4.03896 | RM1,009.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | RM3.42607 | RM8,565.18 |
| 5,000 | RM3.29984 | RM16,499.20 |
| Unit Price without VAT: | RM7.09000 |
|---|---|
| Unit Price with VAT: | RM7.79900 |











