SMT-0927-S-11-R is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Same Sky (Formerly CUI Devices)
In Stock: 0
Unit Price: RM7.75263
Datasheet

Similar


Same Sky (Formerly CUI Devices)
In Stock: 16,277
Unit Price: RM21.54000
Datasheet
Buzzers Transducer, Externally Driven Electromechanical/Magnetic 3.6 V 90mA 2.67kHz 90dB @ 3.6V, 10cm Surface Mount Solder Pads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buzzers Transducer, Externally Driven Electromechanical/Magnetic 3.6 V 90mA 2.67kHz 90dB @ 3.6V, 10cm Surface Mount Solder Pads
SMT-0927-S-11-R
SMT-0927-S-11-R

SMT-0927-S-11-R

DigiKey Part Number
668-1570-2-ND - Tape & Reel (TR)
668-1570-1-ND - Cut Tape (CT)
668-1570-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMT-0927-S-11-R
Description
BUZZER MAGNETIC 3.6V 0.3X0.3 SMD
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
Buzzers Transducer, Externally Driven Electromechanical/Magnetic 3.6 V 90mA 2.67kHz 90dB @ 3.6V, 10cm Surface Mount Solder Pads
Datasheet
 Datasheet
EDA/CAD Models
SMT-0927-S-11-R Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
PUI Audio, Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Driver Circuitry
Transducer, Externally Driven
Input Type
Zero-Peak Signal
Voltage - Rated
3.6 V
Voltage Range
2.5 ~ 4.5V
Frequency
2.67kHz
Technology
Electromechanical/Magnetic
Operating Mode
Single Tone
Duration
-
Sound Pressure Level (SPL)
90dB @ 3.6V, 10cm
Current - Supply
90mA
Port Location
Side
Operating Temperature
-30°C ~ 70°C
Approval Agency
-
Ratings
-
Mounting Type
Surface Mount
Termination
Solder Pads
Size / Dimension
0.335" L x 0.335" W (8.50mm x 8.50mm)
Height - Seated (Max)
0.126" (3.20mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM17.22000RM17.22
10RM13.54200RM135.42
25RM12.34000RM308.50
50RM11.51340RM575.67
100RM10.91100RM1,091.10
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000RM9.16700RM9,167.00
2,000RM8.91425RM17,828.50
Manufacturers Standard Package
Unit Price without VAT:RM17.22000
Unit Price with VAT:RM18.94200