
SMUR-1040K-TT | |
|---|---|
DigiKey Part Number | 668-SMUR-1040K-TTTR-ND - Tape & Reel (TR) 668-SMUR-1040K-TTCT-ND - Cut Tape (CT) 668-SMUR-1040K-TTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMUR-1040K-TT |
Description | ULTRASONIC RECEIVER SURFACE MOUN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Ultrasonic Sensor 40kHz |
Datasheet | Datasheet |
EDA/CAD Models | SMUR-1040K-TT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | PUI Audio, Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 40kHz | |
Voltage - Rated | - | |
Beam Angle | 80° | |
Operating Temperature | -30°C ~ 80°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM25.89000 | RM25.89 |
| 5 | RM23.29400 | RM116.47 |
| 10 | RM22.33600 | RM223.36 |
| 25 | RM21.18920 | RM529.73 |
| 50 | RM20.40600 | RM1,020.30 |
| 100 | RM19.68820 | RM1,968.82 |
| 500 | RM18.24244 | RM9,121.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM17.70376 | RM17,703.76 |
| 2,000 | RM17.20951 | RM34,419.02 |
| Unit Price without VAT: | RM25.89000 |
|---|---|
| Unit Price with VAT: | RM28.47900 |

