14A-30-12B11 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


WEC
In Stock: 435
Unit Price: RM76.00250
Datasheet

Similar


Triad Magnetics
In Stock: 0
Unit Price: RM66.51000
Datasheet
What are Transformers? How Do They Work? - Another Teaching Moment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

14A-30-12B11

DigiKey Part Number
14A-30-12B11-ND
Manufacturer
Manufacturer Product Number
14A-30-12B11
Description
PWR XFMR LAMINATED 30VA TH
Customer Reference
Detailed Description
Laminated Core 30VA Power Transformer 115V, 230V Primary Parallel 6.3V, Series 12.6V Secondary Parallel 4.8A, Series 2.4A Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pulse Electronics
Series
Packaging
Bulk
Part Status
Active
Type
Laminated Core
Voltage - Primary
115V, 230V
Voltage - Secondary (Full Load)
Parallel 6.3V, Series 12.6V
Current - Output (Max)
Parallel 4.8A, Series 2.4A
Primary Winding(s)
Dual
Secondary Winding(s)
Single, Multiple Taps
Center Tap
No
Power - Max
30VA
Mounting Type
Through Hole
Termination Style
PC Pin
Size / Dimension
66.68mm L x 55.55mm W
Height - Seated (Max)
39.67mm
Voltage - Isolation
-
Weight
1.2 lbs (544.3 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.