
ABPY00201209221Y00 | |
|---|---|
DigiKey Part Number | 553-ABPY00201209221Y00TR-ND - Tape & Reel (TR) 553-ABPY00201209221Y00CT-ND - Cut Tape (CT) 553-ABPY00201209221Y00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABPY00201209221Y00 |
Description | FERRITE BEAD 220 OHM 0805 1LN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 220 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0805 (2012 Metric) 2A 80mOhm |
Datasheet | Datasheet |
Category | DC Resistance (DCR) (Max) 80mOhm |
Manufacturer Pulse Electronics | Ratings AEC-Q200 |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Power Line | Height (Max) 0.043" (1.10mm) |
Number of Lines 1 | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Impedance @ Frequency 220 Ohms @ 100 MHz | Features Automotive |
Current Rating (Max) 2A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.55000 | RM0.55 |
| 10 | RM0.39000 | RM3.90 |
| 25 | RM0.34040 | RM8.51 |
| 50 | RM0.30500 | RM15.25 |
| 100 | RM0.27300 | RM27.30 |
| 250 | RM0.23452 | RM58.63 |
| 500 | RM0.20804 | RM104.02 |
| 1,000 | RM0.18353 | RM183.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.13956 | RM558.24 |
| 8,000 | RM0.11982 | RM958.56 |
| 12,000 | RM0.11869 | RM1,424.28 |
| Unit Price without VAT: | RM0.55000 |
|---|---|
| Unit Price with VAT: | RM0.60500 |

