
AMRM00101040220MA1 | |
|---|---|
DigiKey Part Number | 553-AMRM00101040220MA1TR-ND - Tape & Reel (TR) 553-AMRM00101040220MA1CT-ND - Cut Tape (CT) 553-AMRM00101040220MA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AMRM00101040220MA1 |
Description | FIXED IND 22UH 4.5A 66 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 22 µH Unshielded Inductor 4.5 A 66mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | AMRM00101040220MA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 5A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 66mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.457" L x 0.402" W (11.60mm x 10.20mm) | |
Height - Seated (Max) | 0.157" (4.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.62000 | RM1.62 |
| 10 | RM1.34000 | RM13.40 |
| 25 | RM1.23720 | RM30.93 |
| 50 | RM1.16700 | RM58.35 |
| 100 | RM1.10000 | RM110.00 |
| 250 | RM1.01764 | RM254.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM0.95946 | RM479.73 |
| 1,000 | RM0.90466 | RM904.66 |
| 1,500 | RM0.87410 | RM1,311.15 |
| 2,500 | RM0.83704 | RM2,092.60 |
| 3,500 | RM0.81353 | RM2,847.36 |
| 5,000 | RM0.78933 | RM3,946.65 |
| 12,500 | RM0.73050 | RM9,131.25 |
| 25,000 | RM0.69147 | RM17,286.75 |
| Unit Price without VAT: | RM1.62000 |
|---|---|
| Unit Price with VAT: | RM1.78200 |

