
PA5405.472NLT | |
|---|---|
DigiKey Part Number | 553-PA5405.472NLTTR-ND - Tape & Reel (TR) 553-PA5405.472NLTCT-ND - Cut Tape (CT) 553-PA5405.472NLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA5405.472NLT |
Description | FIXED IND 4.7UH 10A 18.5 MOHM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Molded Inductor 10 A 18.5mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PA5405.472NLT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 24A | |
Shielding | Shielded | |
DC Resistance (DCR) | 18.5mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.531" L x 0.492" W (13.50mm x 12.50mm) | |
Height - Seated (Max) | 0.138" (3.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM4.96000 | RM4.96 |
| 10 | RM4.06600 | RM40.66 |
| 100 | RM3.34430 | RM334.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM2.91750 | RM1,458.75 |
| 1,000 | RM2.75114 | RM2,751.14 |
| 1,500 | RM2.65835 | RM3,987.53 |
| 2,500 | RM2.54601 | RM6,365.02 |
| 3,500 | RM2.47470 | RM8,661.45 |
| 5,000 | RM2.40134 | RM12,006.70 |
| 12,500 | RM2.37878 | RM29,734.75 |
| Unit Price without VAT: | RM4.96000 |
|---|---|
| Unit Price with VAT: | RM5.45600 |

