
ANT3216LL15R1575A | |
|---|---|
DigiKey Part Number | 311-1543-2-ND - Tape & Reel (TR) 311-1543-1-ND - Cut Tape (CT) 311-1543-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ANT3216LL15R1575A |
Description | RF ANT 1.575GHZ CHIP SOLDER SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA GPS Chip Solder Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Family/Standard | Navigation | |
Frequency Group | UHF (1GHz ~ 2GHz) | |
Frequency (Center/Band) | 1.575GHz | |
Frequency Range | 1.55GHz ~ 1.6GHz | |
Antenna Type | Chip | |
Number of Bands | 1 | |
VSWR | - | |
Return Loss | -10dB | |
Gain | 2.01dBi | |
Power - Max | 1 W | |
Features | - | |
Termination | Solder | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.047" (1.20mm) | |
Applications | GPS | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.69000 | RM1.69 |
| 10 | RM1.18200 | RM11.82 |
| 25 | RM1.05280 | RM26.32 |
| 100 | RM0.91170 | RM91.17 |
| 250 | RM0.84444 | RM211.11 |
| 500 | RM0.80392 | RM401.96 |
| 1,000 | RM0.77192 | RM771.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.72939 | RM2,188.17 |
| 6,000 | RM0.70923 | RM4,255.38 |
| 9,000 | RM0.69912 | RM6,292.08 |
| 15,000 | RM0.68794 | RM10,319.10 |
| 21,000 | RM0.68139 | RM14,309.19 |
| 30,000 | RM0.67511 | RM20,253.30 |
| Unit Price without VAT: | RM1.69000 |
|---|---|
| Unit Price with VAT: | RM1.85900 |

