
ANT5320LL14R1516A | |
|---|---|
DigiKey Part Number | 553-ANT5320LL14R1516ATR-ND - Tape & Reel (TR) 553-ANT5320LL14R1516ACT-ND - Cut Tape (CT) 553-ANT5320LL14R1516ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ANT5320LL14R1516A |
Description | 5320 GPS/GLONASS/GALILEO OR GPS/ |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Chip Solder Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Family/Standard | - | |
Frequency Group | UHF (1GHz ~ 2GHz) | |
Frequency (Center/Band) | 1.575GHz, 1.602GHz | |
Frequency Range | - | |
Antenna Type | Chip | |
Number of Bands | 1 | |
VSWR | - | |
Return Loss | 10dB | |
Gain | 1.46dBi | |
Power - Max | 1 W | |
Features | - | |
Termination | Solder | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Height (Max) | - | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.76000 | RM2.76 |
| 10 | RM1.95800 | RM19.58 |
| 25 | RM1.76040 | RM44.01 |
| 100 | RM1.53940 | RM153.94 |
| 250 | RM1.43448 | RM358.62 |
| 500 | RM1.37120 | RM685.60 |
| 1,000 | RM1.35032 | RM1,350.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM1.34244 | RM2,684.88 |
| 4,000 | RM1.23325 | RM4,933.00 |
| 6,000 | RM1.17779 | RM7,066.74 |
| 10,000 | RM1.11563 | RM11,156.30 |
| 14,000 | RM1.10320 | RM15,444.80 |
| Unit Price without VAT: | RM2.76000 |
|---|---|
| Unit Price with VAT: | RM3.03600 |

