
APMI0004044065NT0K | |
|---|---|
DigiKey Part Number | 553-APMI0004044065NT0KTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | APMI0004044065NT0K |
Description | FIXED IND 65NH 19A 0.32 MOHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 65 nH Shielded Inductor 19 A 0.32mOhm Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 25A | |
Shielding | Shielded | |
DC Resistance (DCR) | 0.32mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.165" L x 0.157" W (4.20mm x 4.00mm) | |
Height - Seated (Max) | 0.157" (4.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM2.01799 | RM4,035.98 |
| Unit Price without VAT: | RM2.01799 |
|---|---|
| Unit Price with VAT: | RM2.21979 |

