1.2 nH Shielded Multilayer Inductor 800 mA 80mOhm Max 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ASCQ000603031N2B00

DigiKey Part Number
553-ASCQ000603031N2B00TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ASCQ000603031N2B00
Description
FIXED IND 1.2NH 800MA 80 MOHM
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
1.2 nH Shielded Multilayer Inductor 800 mA 80mOhm Max 0201 (0603 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Multilayer
Material - Core
Inductance
Tolerance
±0.1nH
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Shielded
DC Resistance (DCR)
80mOhm Max
Q @ Freq
14 @ 500MHz
Frequency - Self Resonant
10GHz
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
500 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
0201 (0603 Metric)
Supplier Device Package
0201
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
0.013" (0.33mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000RM0.08235RM1,235.25
Manufacturers Standard Package
Unit Price without VAT:RM0.08235
Unit Price with VAT:RM0.09059