600 Ohms @ 100 MHz 1 Ferrite Bead 0805 (2012 Metric) 300mA 400mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BBBK00201209601Y00

DigiKey Part Number
553-BBBK00201209601Y00TR-ND - Tape & Reel (TR)
553-BBBK00201209601Y00CT-ND - Cut Tape (CT)
553-BBBK00201209601Y00DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BBBK00201209601Y00
Description
FERRITE BEAD 600 OHM 0805 1LN
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
600 Ohms @ 100 MHz 1 Ferrite Bead 0805 (2012 Metric) 300mA 400mOhm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Max)
300mA
Manufacturer
Pulse Electronics
DC Resistance (DCR) (Max)
400mOhm
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Mounting Type
Surface Mount
Number of Lines
1
Height (Max)
0.043" (1.10mm)
Impedance @ Frequency
600 Ohms @ 100 MHz
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 26,558
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.40000RM0.40
10RM0.26900RM2.69
25RM0.23240RM5.81
50RM0.20860RM10.43
100RM0.18680RM18.68
250RM0.16116RM40.29
500RM0.14330RM71.65
1,000RM0.12683RM126.83
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000RM0.09742RM389.68
8,000RM0.08423RM673.84
12,000RM0.07693RM923.16
20,000RM0.07604RM1,520.80
Manufacturers Standard Package
Unit Price without VAT:RM0.40000
Unit Price with VAT:RM0.44000