BBNQ00060303100Y00 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Murata Electronics
In Stock: 173,215
Unit Price: RM0.39000
Datasheet
10 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0201 (0603 Metric) 300mA 400mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BBNQ00060303100Y00

DigiKey Part Number
553-BBNQ00060303100Y00TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BBNQ00060303100Y00
Description
FERRITE BEAD 10 OHM 0201 1LN
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
10 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0201 (0603 Metric) 300mA 400mOhm
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pulse Electronics
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Filter Type
Signal Line
Number of Lines
1
Impedance @ Frequency
10 Ohms @ 100 MHz
Current Rating (Max)
300mA
DC Resistance (DCR) (Max)
400mOhm
Ratings
-
Operating Temperature
-55°C ~ 125°C
Package / Case
0201 (0603 Metric)
Mounting Type
Surface Mount
Height (Max)
0.013" (0.33mm)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000RM0.07191RM1,078.65
Manufacturers Standard Package
Unit Price without VAT:RM0.07191
Unit Price with VAT:RM0.07910