
BBPY00201209110Y00 | |
|---|---|
DigiKey Part Number | 553-BBPY00201209110Y00TR-ND - Tape & Reel (TR) 553-BBPY00201209110Y00CT-ND - Cut Tape (CT) 553-BBPY00201209110Y00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BBPY00201209110Y00 |
Description | FERRITE BEAD 11 OHM 0805 1LN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 11 Ohms @ 100 MHz 1 Ferrite Bead 0805 (2012 Metric) 6A 10mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 1 | |
Impedance @ Frequency | 11 Ohms @ 100 MHz | |
Current Rating (Max) | 6A | |
DC Resistance (DCR) (Max) | 10mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0805 (2012 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.043" (1.10mm) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.39000 | RM0.39 |
| 10 | RM0.24400 | RM2.44 |
| 25 | RM0.21280 | RM5.32 |
| 50 | RM0.19060 | RM9.53 |
| 100 | RM0.17060 | RM17.06 |
| 250 | RM0.14720 | RM36.80 |
| 500 | RM0.13088 | RM65.44 |
| 1,000 | RM0.11591 | RM115.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.08911 | RM356.44 |
| 8,000 | RM0.07710 | RM616.80 |
| 12,000 | RM0.07240 | RM868.80 |
| Unit Price without VAT: | RM0.39000 |
|---|---|
| Unit Price with VAT: | RM0.42900 |

