1 kOhms @ 100 MHz 1 Signal Line Ferrite Bead 0402 (1005 Metric) 200mA 950mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BBSJ00100505102Y00

DigiKey Part Number
553-BBSJ00100505102Y00TR-ND - Tape & Reel (TR)
553-BBSJ00100505102Y00CT-ND - Cut Tape (CT)
553-BBSJ00100505102Y00DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BBSJ00100505102Y00
Description
FERRITE BEAD 1 KOHM 0402 1LN
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
1 kOhms @ 100 MHz 1 Signal Line Ferrite Bead 0402 (1005 Metric) 200mA 950mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pulse Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Signal Line
Number of Lines
1
Impedance @ Frequency
1 kOhms @ 100 MHz
Current Rating (Max)
200mA
DC Resistance (DCR) (Max)
950mOhm
Ratings
-
Operating Temperature
-55°C ~ 125°C
Package / Case
0402 (1005 Metric)
Mounting Type
Surface Mount
Height (Max)
0.024" (0.60mm)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15,000
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.39000RM0.39
10RM0.18900RM1.89
25RM0.16560RM4.14
50RM0.14900RM7.45
100RM0.13360RM13.36
250RM0.11520RM28.80
500RM0.10268RM51.34
1,000RM0.09117RM91.17
5,000RM0.06751RM337.55
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000RM0.05849RM584.90
20,000RM0.05122RM1,024.40
Manufacturers Standard Package
Unit Price without VAT:RM0.39000
Unit Price with VAT:RM0.42900