



FC21M2-32.768-NTLLLDTK | |
|---|---|
DigiKey Part Number | 4309-FC21M2-32.768-NTLLLDTKTR-ND - Tape & Reel (TR) 4309-FC21M2-32.768-NTLLLDTKCS-ND |
Manufacturer | |
Manufacturer Product Number | FC21M2-32.768-NTLLLDTK |
Description | CRYSTAL 32.768KHZ 12.5PF SMD |
Customer Reference | |
Detailed Description | 32.768 kHz ±20ppm Crystal 12.5pF 90 kOhms 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Strip | |
Part Status | Active | |
Type | kHz Crystal (Tuning Fork) | |
Frequency | 32.768 kHz | |
Frequency Stability | ±20ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 12.5pF | |
ESR (Equivalent Series Resistance) | 90 kOhms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.079" L x 0.047" W (2.00mm x 1.20mm) | |
Height - Seated (Max) | 0.024" (0.60mm) |

