600 Ohms @ 100 MHz 1 Ferrite Bead 0201 (0603 Metric) 100mA 1.5Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BBSY00060303601Y00

DigiKey Part Number
553-BBSY00060303601Y00TR-ND - Tape & Reel (TR)
553-BBSY00060303601Y00CT-ND - Cut Tape (CT)
553-BBSY00060303601Y00DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BBSY00060303601Y00
Description
FERRITE BEAD 600 OHM 0201 1LN
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
600 Ohms @ 100 MHz 1 Ferrite Bead 0201 (0603 Metric) 100mA 1.5Ohm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pulse Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
-
Number of Lines
1
Impedance @ Frequency
600 Ohms @ 100 MHz
Current Rating (Max)
100mA
DC Resistance (DCR) (Max)
1.5Ohm
Ratings
-
Operating Temperature
-55°C ~ 125°C
Package / Case
0201 (0603 Metric)
Mounting Type
Surface Mount
Height (Max)
0.013" (0.33mm)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 221,020
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.39000RM0.39
10RM0.13000RM1.30
25RM0.11200RM2.80
50RM0.10080RM5.04
100RM0.09060RM9.06
250RM0.07832RM19.58
500RM0.06998RM34.99
1,000RM0.06229RM62.29
5,000RM0.04650RM232.50
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000RM0.03719RM557.85
30,000RM0.03448RM1,034.40
Manufacturers Standard Package
Unit Price without VAT:RM0.39000
Unit Price with VAT:RM0.42900