
BDHE002016101R0MQ1 | |
|---|---|
DigiKey Part Number | 553-BDHE002016101R0MQ1TR-ND - Tape & Reel (TR) 553-BDHE002016101R0MQ1CT-ND - Cut Tape (CT) 553-BDHE002016101R0MQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BDHE002016101R0MQ1 |
Description | FIXED IND 1UH 3.1A 65 MOHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1 µH Unshielded Molded Inductor 3.1 A 65mOhm Max 0806 (2016 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 3.6A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 65mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 2 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0806 (2016 Metric) | |
Supplier Device Package | 0806 | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.87000 | RM0.87 |
| 10 | RM0.70100 | RM7.01 |
| 100 | RM0.57520 | RM57.52 |
| 1,000 | RM0.47296 | RM472.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.43087 | RM1,292.61 |
| 6,000 | RM0.40627 | RM2,437.62 |
| 9,000 | RM0.39256 | RM3,533.04 |
| 15,000 | RM0.37595 | RM5,639.25 |
| 21,000 | RM0.36541 | RM7,673.61 |
| 30,000 | RM0.35456 | RM10,636.80 |
| 75,000 | RM0.33638 | RM25,228.50 |
| Unit Price without VAT: | RM0.87000 |
|---|---|
| Unit Price with VAT: | RM0.95700 |

