
BMRA00060630R47MA1 | |
|---|---|
DigiKey Part Number | 553-BMRA00060630R47MA1TR-ND - Tape & Reel (TR) 553-BMRA00060630R47MA1CT-ND - Cut Tape (CT) 553-BMRA00060630R47MA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BMRA00060630R47MA1 |
Description | FIXED IND 470NH 16.5A 5.5 MOHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 470 nH Shielded Molded Inductor 16.5 A 5.5mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 27A | |
Shielding | Shielded | |
DC Resistance (DCR) | 5.5mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.287" L x 0.260" W (7.30mm x 6.60mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.54000 | RM1.54 |
| 10 | RM1.25300 | RM12.53 |
| 100 | RM1.03150 | RM103.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM0.88213 | RM882.13 |
| 2,000 | RM0.83178 | RM1,663.56 |
| 3,000 | RM0.80368 | RM2,411.04 |
| 5,000 | RM0.76966 | RM3,848.30 |
| 7,000 | RM0.74807 | RM5,236.49 |
| 10,000 | RM0.72584 | RM7,258.40 |
| Unit Price without VAT: | RM1.54000 |
|---|---|
| Unit Price with VAT: | RM1.69400 |

