
BSCH000603032N0S00 | |
|---|---|
DigiKey Part Number | 553-BSCH000603032N0S00TR-ND - Tape & Reel (TR) 553-BSCH000603032N0S00CT-ND - Cut Tape (CT) 553-BSCH000603032N0S00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSCH000603032N0S00 |
Description | FIXED IND 2NH 380MA 170 MOHM SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2 nH Unshielded Multilayer Inductor 380 mA 170mOhm Max 0201 (0603 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±0.3nH | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 170mOhm Max | |
Q @ Freq | 4 @ 100MHz | |
Frequency - Self Resonant | 10GHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | 0201 | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.013" (0.33mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.39000 | RM0.39 |
| 10 | RM0.07500 | RM0.75 |
| 100 | RM0.06070 | RM6.07 |
| 1,000 | RM0.04980 | RM49.80 |
| 5,000 | RM0.04344 | RM217.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | RM0.03957 | RM593.55 |
| 30,000 | RM0.03731 | RM1,119.30 |
| 45,000 | RM0.03605 | RM1,622.25 |
| 75,000 | RM0.03452 | RM2,589.00 |
| 105,000 | RM0.03355 | RM3,522.75 |
| 150,000 | RM0.03255 | RM4,882.50 |
| 375,000 | RM0.03012 | RM11,295.00 |
| 750,000 | RM0.02841 | RM21,307.50 |
| Unit Price without VAT: | RM0.39000 |
|---|---|
| Unit Price with VAT: | RM0.42900 |

