150 nH Unshielded Multilayer Inductor 100 mA 3.5Ohm Max 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BSCH00100505R15JCS

DigiKey Part Number
553-BSCH00100505R15JCSTR-ND - Tape & Reel (TR)
553-BSCH00100505R15JCSCT-ND - Cut Tape (CT)
553-BSCH00100505R15JCSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BSCH00100505R15JCS
Description
FIXED IND 150NH 100MA 3.5 OHM
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
150 nH Unshielded Multilayer Inductor 100 mA 3.5Ohm Max 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Multilayer
Material - Core
Inductance
Tolerance
±5%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
3.5Ohm Max
Q @ Freq
8 @ 100MHz
Frequency - Self Resonant
700MHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
0402 (1005 Metric)
Supplier Device Package
0402
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.024" (0.60mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 853
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.39000RM0.39
10RM0.10200RM1.02
100RM0.08430RM8.43
1,000RM0.06942RM69.42
5,000RM0.06056RM302.80
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000RM0.05710RM571.00
20,000RM0.05383RM1,076.60
30,000RM0.05201RM1,560.30
50,000RM0.04980RM2,490.00
70,000RM0.04840RM3,388.00
100,000RM0.04696RM4,696.00
250,000RM0.04346RM10,865.00
500,000RM0.04099RM20,495.00
Manufacturers Standard Package
Unit Price without VAT:RM0.39000
Unit Price with VAT:RM0.42900