
BSCH00100505R22JCS | |
|---|---|
DigiKey Part Number | 553-BSCH00100505R22JCSTR-ND - Tape & Reel (TR) 553-BSCH00100505R22JCSCT-ND - Cut Tape (CT) 553-BSCH00100505R22JCSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSCH00100505R22JCS |
Description | FIXED IND 220NH 100MA 4.2 OHM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 220 nH Unshielded Multilayer Inductor 100 mA 4.2Ohm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 4.2Ohm Max | |
Q @ Freq | 8 @ 100MHz | |
Frequency - Self Resonant | 500MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | 0402 | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.024" (0.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.39000 | RM0.39 |
| 10 | RM0.12200 | RM1.22 |
| 100 | RM0.10010 | RM10.01 |
| 1,000 | RM0.08242 | RM82.42 |
| 5,000 | RM0.07188 | RM359.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.06777 | RM677.70 |
| 20,000 | RM0.06390 | RM1,278.00 |
| 30,000 | RM0.06174 | RM1,852.20 |
| 50,000 | RM0.05912 | RM2,956.00 |
| 70,000 | RM0.05746 | RM4,022.20 |
| 100,000 | RM0.05575 | RM5,575.00 |
| 250,000 | RM0.05159 | RM12,897.50 |
| 500,000 | RM0.04866 | RM24,330.00 |
| Unit Price without VAT: | RM0.39000 |
|---|---|
| Unit Price with VAT: | RM0.42900 |

