
BSPQ000603043N5B00 | |
|---|---|
DigiKey Part Number | 553-BSPQ000603043N5B00TR-ND - Tape & Reel (TR) 553-BSPQ000603043N5B00CT-ND - Cut Tape (CT) 553-BSPQ000603043N5B00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSPQ000603043N5B00 |
Description | FIXED IND 3.5NH 500MA 170 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3.5 nH Unshielded Thick Film Inductor 500 mA 170mOhm Max 0201 (0603 Metric) |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 170mOhm Max |
Mfr | Q @ Freq 20 @ 500MHz |
Series | Frequency - Self Resonant 7GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 500 MHz |
Type Thick Film | Mounting Type Surface Mount |
Material - Core | Package / Case 0201 (0603 Metric) |
Inductance | Supplier Device Package 0201 |
Tolerance ±0.1nH | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Current Rating (Amps) | Height - Seated (Max) 0.017" (0.43mm) |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.40000 | RM0.40 |
| 10 | RM0.14200 | RM1.42 |
| 100 | RM0.11610 | RM11.61 |
| 1,000 | RM0.09535 | RM95.35 |
| 5,000 | RM0.08316 | RM415.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | RM0.07575 | RM1,136.25 |
| 30,000 | RM0.07142 | RM2,142.60 |
| 45,000 | RM0.06901 | RM3,105.45 |
| 75,000 | RM0.06609 | RM4,956.75 |
| 105,000 | RM0.06423 | RM6,744.15 |
| 150,000 | RM0.06232 | RM9,348.00 |
| Unit Price without VAT: | RM0.40000 |
|---|---|
| Unit Price with VAT: | RM0.44000 |

