
BWMR002016104R7M00 | |
|---|---|
DigiKey Part Number | 553-BWMR002016104R7M00TR-ND - Tape & Reel (TR) 553-BWMR002016104R7M00CT-ND - Cut Tape (CT) 553-BWMR002016104R7M00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BWMR002016104R7M00 |
Description | FIXED IND 4.7UH 860MA 370 MOHM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Drum Core, Wirewound Inductor 860 mA 370mOhm Max 0806 (2016 Metric) |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 370mOhm Max |
Series | Frequency - Self Resonant 25MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 1 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 0806 (2016 Metric) |
Inductance | Supplier Device Package 0806 |
Tolerance ±20% | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Current Rating (Amps) | Height - Seated (Max) 0.039" (1.00mm) |
Current - Saturation (Isat) 1A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.02000 | RM1.02 |
| 10 | RM0.84700 | RM8.47 |
| 100 | RM0.69500 | RM69.50 |
| 1,000 | RM0.57158 | RM571.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM0.53892 | RM1,077.84 |
| 4,000 | RM0.50815 | RM2,032.60 |
| 6,000 | RM0.49100 | RM2,946.00 |
| 10,000 | RM0.47022 | RM4,702.20 |
| 14,000 | RM0.45702 | RM6,398.28 |
| 20,000 | RM0.44345 | RM8,869.00 |
| Unit Price without VAT: | RM1.02000 |
|---|---|
| Unit Price with VAT: | RM1.12200 |

