


BWVF00303012100M00 | |
|---|---|
DigiKey Part Number | 553-BWVF00303012100M00TR-ND - Tape & Reel (TR) 553-BWVF00303012100M00CT-ND - Cut Tape (CT) 553-BWVF00303012100M00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BWVF00303012100M00 |
Description | FIXED IND 10UH 1A 420 MOHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Inductor 1 A 420mOhm Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 1.06A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 420mOhm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 1 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.047" (1.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.95000 | RM0.95 |
| 10 | RM0.78000 | RM7.80 |
| 100 | RM0.64300 | RM64.30 |
| 1,000 | RM0.52867 | RM528.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM0.49847 | RM996.94 |
| 4,000 | RM0.47001 | RM1,880.04 |
| 6,000 | RM0.45414 | RM2,724.84 |
| 10,000 | RM0.43492 | RM4,349.20 |
| 14,000 | RM0.42271 | RM5,917.94 |
| 20,000 | RM0.41016 | RM8,203.20 |
| Unit Price without VAT: | RM0.95000 |
|---|---|
| Unit Price with VAT: | RM1.04500 |

