100 µH Shielded Inductor 380 mA 1.5Ohm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
100 µH Shielded Inductor 380 mA 1.5Ohm Nonstandard
(A,B)WVS_View2

BWVS00404018101M00

DigiKey Part Number
553-BWVS00404018101M00TR-ND - Tape & Reel (TR)
553-BWVS00404018101M00CT-ND - Cut Tape (CT)
553-BWVS00404018101M00DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BWVS00404018101M00
Description
FIXED IND 100UH 380MA 1.5 OHM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
100 µH Shielded Inductor 380 mA 1.5Ohm Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
BWVS00404018101M00 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
460mA
Shielding
Shielded
DC Resistance (DCR)
1.5Ohm
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.157" L x 0.157" W (4.00mm x 4.00mm)
Height - Seated (Max)
0.079" (2.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 726
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.26000RM1.26
10RM1.04700RM10.47
100RM0.85990RM85.99
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
800RM0.72078RM576.62
1,600RM0.67960RM1,087.36
2,400RM0.65662RM1,575.89
4,000RM0.62880RM2,515.20
5,600RM0.61114RM3,422.38
8,000RM0.59297RM4,743.76
20,000RM0.54879RM10,975.80
40,000RM0.52584RM21,033.60
Manufacturers Standard Package
Unit Price without VAT:RM1.26000
Unit Price with VAT:RM1.38600