


BWVS00404018101M00 | |
|---|---|
DigiKey Part Number | 553-BWVS00404018101M00TR-ND - Tape & Reel (TR) 553-BWVS00404018101M00CT-ND - Cut Tape (CT) 553-BWVS00404018101M00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BWVS00404018101M00 |
Description | FIXED IND 100UH 380MA 1.5 OHM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 100 µH Shielded Inductor 380 mA 1.5Ohm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | BWVS00404018101M00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 460mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 1.5Ohm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.157" L x 0.157" W (4.00mm x 4.00mm) | |
Height - Seated (Max) | 0.079" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.26000 | RM1.26 |
| 10 | RM1.04700 | RM10.47 |
| 100 | RM0.85990 | RM85.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | RM0.72078 | RM576.62 |
| 1,600 | RM0.67960 | RM1,087.36 |
| 2,400 | RM0.65662 | RM1,575.89 |
| 4,000 | RM0.62880 | RM2,515.20 |
| 5,600 | RM0.61114 | RM3,422.38 |
| 8,000 | RM0.59297 | RM4,743.76 |
| 20,000 | RM0.54879 | RM10,975.80 |
| 40,000 | RM0.52584 | RM21,033.60 |
| Unit Price without VAT: | RM1.26000 |
|---|---|
| Unit Price with VAT: | RM1.38600 |

