


GPS0010 | |
|---|---|
DigiKey Part Number | 553-2588-ND |
Manufacturer | |
Manufacturer Product Number | GPS0010 |
Description | RF ANT 1.575GHZ DOME SMA ML ADH |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA GPS Dome SMA Male Adhesive |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | Navigation | |
Frequency Group | UHF (1GHz ~ 2GHz) | |
Frequency (Center/Band) | 1.575GHz | |
Frequency Range | - | |
Antenna Type | Dome | |
Number of Bands | 1 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 5dBic | |
Features | - | |
Termination | SMA Male | |
Ingress Protection | - | |
Mounting Type | Adhesive | |
Height (Max) | 0.500" (12.70mm) | |
Applications | GPS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM217.69000 | RM217.69 |
| 10 | RM179.21900 | RM1,792.19 |
| 25 | RM169.61840 | RM4,240.46 |
| 100 | RM159.06770 | RM15,906.77 |
| 250 | RM154.03936 | RM38,509.84 |
| Unit Price without VAT: | RM217.69000 |
|---|---|
| Unit Price with VAT: | RM239.45900 |

