RF ANTENNA GPS Dome MMCX Adhesive
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GPSDM04

DigiKey Part Number
553-GPSDM04-ND
Manufacturer
Manufacturer Product Number
GPSDM04
Description
BLACK GPS DIRECT MOUNT, 1575.4 M
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
RF ANTENNA GPS Dome MMCX Adhesive
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pulse Electronics
Series
-
Packaging
Bag
Part Status
Active
RF Family/Standard
Navigation
Frequency Group
UHF (1GHz ~ 2GHz)
Frequency (Center/Band)
1.575GHz
Frequency Range
-
Antenna Type
Dome
Number of Bands
1
VSWR
-
Return Loss
-
Gain
5dBi
Features
Cable - 431.8mm, LNA
Termination
MMCX
Ingress Protection
-
Mounting Type
Adhesive
Height (Max)
0.700" (17.78mm)
Applications
GPS
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in MYR
Bag
QuantityUnit PriceExt Price
1RM295.15000RM295.15
10RM245.16300RM2,451.63
25RM232.68240RM5,817.06
100RM218.96710RM21,896.71
Manufacturers Standard Package
Unit Price without VAT:RM295.15000
Unit Price with VAT:RM324.66500