
GPSDM08 | |
|---|---|
DigiKey Part Number | 553-GPSDM08-ND |
Manufacturer | |
Manufacturer Product Number | GPSDM08 |
Description | BLACK GPS DIRECT MOUNT, 1575.4 M |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA GPS Dome SMA Adhesive |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | Navigation | |
Frequency Group | UHF (1GHz ~ 2GHz) | |
Frequency (Center/Band) | 1.575GHz | |
Frequency Range | - | |
Antenna Type | Dome | |
Number of Bands | 1 | |
VSWR | - | |
Return Loss | - | |
Gain | 5dBi, 28dBi | |
Features | Cable - 431.8mm | |
Termination | SMA | |
Ingress Protection | - | |
Mounting Type | Adhesive | |
Height (Max) | 0.700" (17.78mm) | |
Applications | GPS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM291.72000 | RM291.72 |
| 10 | RM242.24700 | RM2,422.47 |
| 25 | RM229.89120 | RM5,747.28 |
| 100 | RM216.31190 | RM21,631.19 |
| Unit Price without VAT: | RM291.72000 |
|---|---|
| Unit Price with VAT: | RM320.89200 |

