
GPSLPMB401 | |
|---|---|
DigiKey Part Number | 553-GPSLPMB401-ND |
Manufacturer | |
Manufacturer Product Number | GPSLPMB401 |
Description | RF ANT 829MHZ/2.2GHZ MODULE ADH |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Beidou, Galileo, GLONASS, GPS, LTE, Wi-Fi Module RP-SMA Male (1), SMA Male (3) Adhesive |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | Cellular, Navigation, WiFi | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 829MHz, 2.2GHz, 5.4GHz | |
Frequency Range | 698MHz ~ 960MHz, 1.71GHz ~ 2.69GHz, 4.9GHz ~ 5.9GHz | |
Antenna Type | Module | |
Number of Bands | 3 | |
VSWR | 2.2 | |
Return Loss | - | |
Gain | 5.4dBi | |
Features | Cable - 3m | |
Termination | RP-SMA Male (1), SMA Male (3) | |
Ingress Protection | IP67 | |
Mounting Type | Adhesive | |
Height (Max) | 0.949" (24.10mm) | |
Applications | Beidou, Galileo, GLONASS, GPS, LTE, Wi-Fi |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | RM543.70033 | RM16,311.01 |
| Unit Price without VAT: | RM543.70033 |
|---|---|
| Unit Price with VAT: | RM598.07036 |



