RF ANTENNA Beidou, Galileo, GLONASS, GPS, LTE, Wi-Fi Module RP-SMA Male (1), RP-TNC Male (1), SMA Male (1), TNC Male (1) Adhesive
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GPSLPMB403

DigiKey Part Number
553-GPSLPMB403-ND
Manufacturer
Manufacturer Product Number
GPSLPMB403
Description
RF ANT 829MHZ/2.2GHZ MODULE ADH
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
RF ANTENNA Beidou, Galileo, GLONASS, GPS, LTE, Wi-Fi Module RP-SMA Male (1), RP-TNC Male (1), SMA Male (1), TNC Male (1) Adhesive
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pulse Electronics
Series
Packaging
Bulk
Part Status
Active
RF Family/Standard
Cellular, Navigation, WiFi
Frequency Group
Wide Band
Frequency (Center/Band)
829MHz, 2.2GHz, 5.4GHz
Frequency Range
698MHz ~ 960MHz, 1.71GHz ~ 2.69GHz, 4.9GHz ~ 5.9GHz
Antenna Type
Module
Number of Bands
3
VSWR
2.2
Return Loss
-
Gain
5.4dBi
Features
Cable - 600mm
Termination
RP-SMA Male (1), RP-TNC Male (1), SMA Male (1), TNC Male (1)
Ingress Protection
IP67
Mounting Type
Adhesive
Height (Max)
0.949" (24.10mm)
Applications
Beidou, Galileo, GLONASS, GPS, LTE, Wi-Fi
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 29
Check for Additional Incoming Stock
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM331.79000RM331.79
10RM276.51700RM2,765.17
30RM260.36700RM7,811.01
120RM245.95775RM29,514.93
Manufacturers Standard Package
Unit Price without VAT:RM331.79000
Unit Price with VAT:RM364.96900