350µH LAN 1000 Base-T, Power over Ethernet (PoE) Pulse Transformer 1CT:1CT Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
350µH LAN 1000 Base-T, Power over Ethernet (PoE) Pulse Transformer 1CT:1CT Surface Mount
HB/HXB Series Industrial SMD Discrete LAN Transformers from Pulse Electronics PIO | DigiKey

HB5014HLT

DigiKey Part Number
553-HB5014HLTTR-ND - Tape & Reel (TR)
553-HB5014HLTCT-ND - Cut Tape (CT)
553-HB5014HLTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HB5014HLT
Description
MOD DUAL 1GD 1:1 HF SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
350µH LAN 1000 Base-T, Power over Ethernet (PoE) Pulse Transformer 1CT:1CT Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pulse Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transformer Type
LAN 1000 Base-T, Power over Ethernet (PoE)
Inductance
350µH
ET (Volt-Time)
-
Turns Ratio - Primary:Secondary
1CT:1CT
Mounting Type
Surface Mount
Size / Dimension
1.094" L x 0.480" W (27.80mm x 12.20mm)
Height - Seated (Max)
0.283" (7.20mm)
Operating Temperature
0°C ~ 70°C
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 343
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM22.30000RM22.30
10RM20.14100RM201.41
25RM19.33120RM483.28
50RM18.73400RM936.70
100RM18.15240RM1,815.24
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
350RM17.14034RM5,999.12
700RM16.60153RM11,621.07
1,050RM16.29332RM17,107.99
1,750RM15.91222RM27,846.38
2,450RM15.66547RM38,380.40
Manufacturers Standard Package
Unit Price without VAT:RM22.30000
Unit Price with VAT:RM24.53000