Isolation and Data Interface (Encapsulated) Pulse Transformer 1:1 Transmitter, 1:1 Receiver Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Isolation and Data Interface (Encapsulated) Pulse Transformer 1:1 Transmitter, 1:1 Receiver Surface Mount
H1199, HX1188(NL), HX1198(NL), H1260(NL)

HX1188NLT

DigiKey Part Number
553-1536-2-ND - Tape & Reel (TR)
553-1536-1-ND - Cut Tape (CT)
553-1536-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HX1188NLT
Description
XFRMR MAGNETIC 1PORT 1:1 10/100
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Isolation and Data Interface (Encapsulated) Pulse Transformer 1:1 Transmitter, 1:1 Receiver Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
HX1188NLT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pulse Electronics
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transformer Type
Isolation and Data Interface (Encapsulated)
Inductance
-
ET (Volt-Time)
-
Turns Ratio - Primary:Secondary
1:1 Transmitter, 1:1 Receiver
Mounting Type
Surface Mount
Size / Dimension
0.500" L x 0.280" W (12.70mm x 7.11mm)
Height - Seated (Max)
0.245" (6.22mm)
Operating Temperature
-40°C ~ 85°C
Weight
0.03 oz (0.85 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,440
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM14.33000RM14.33
10RM12.94000RM129.40
25RM12.42320RM310.58
50RM12.04300RM602.15
100RM11.67270RM1,167.27
250RM11.19764RM2,799.41
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
600RM10.75903RM6,455.42
1,200RM10.42223RM12,506.68
1,800RM10.22949RM18,413.08
3,000RM9.99105RM29,973.15
4,200RM9.83674RM41,314.31
Manufacturers Standard Package
Unit Price without VAT:RM14.33000
Unit Price with VAT:RM15.76300