
HX1305FNL | |
|---|---|
DigiKey Part Number | HX1305FNL-ND |
Manufacturer | |
Manufacturer Product Number | HX1305FNL |
Description | PULSE XFMR 1CT:1CT TX 1CT:1CT RX |
Customer Reference | |
Detailed Description | 350µH LAN 10/100 Base-T Pulse Transformer 1CT:1CT Transmitter, 1CT:1CT Receiver Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Transformer Type | LAN 10/100 Base-T | |
Inductance | 350µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1CT:1CT Transmitter, 1CT:1CT Receiver | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.518" L x 0.703" W (13.16mm x 17.86mm) | |
Height - Seated (Max) | 0.241" (6.12mm) | |
Operating Temperature | -40°C ~ 85°C | |
Weight | - |

