180µH LAN 2.5G Base-T, Power over Ethernet (PoE) Pulse Transformer 1CT:1CT Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
180µH LAN 2.5G Base-T, Power over Ethernet (PoE) Pulse Transformer 1CT:1CT Surface Mount
HB/HXB Series Industrial SMD Discrete LAN Transformers from Pulse Electronics PIO | DigiKey

HXB4016HLT

DigiKey Part Number
553-HXB4016HLTTR-ND - Tape & Reel (TR)
553-HXB4016HLTCT-ND - Cut Tape (CT)
553-HXB4016HLTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HXB4016HLT
Description
MOD SIN 2.5GPP 1:1 EXT HF SMD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
180µH LAN 2.5G Base-T, Power over Ethernet (PoE) Pulse Transformer 1CT:1CT Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Inductance
180µH
Manufacturer
Pulse Electronics
Turns Ratio - Primary:Secondary
1CT:1CT
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Size / Dimension
0.691" L x 0.480" W (17.55mm x 12.20mm)
Part Status
Active
Height - Seated (Max)
0.236" (6.00mm)
Transformer Type
LAN 2.5G Base-T, Power over Ethernet (PoE)
Operating Temperature
-40°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
HXB4017HLTPulse Electronics275553-HXB4017HLTCT-NDRM25.02000Parametric Equivalent
In-Stock: 68
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM18.52000RM18.52
10RM16.73300RM167.33
25RM16.06120RM401.53
50RM15.56700RM778.35
100RM15.08590RM1,508.59
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
350RM14.24817RM4,986.86
700RM13.80187RM9,661.31
1,050RM13.54650RM14,223.83
1,750RM13.23059RM23,153.53
2,450RM13.02611RM31,913.97
Manufacturers Standard Package
Unit Price without VAT:RM18.52000
Unit Price with VAT:RM20.37200