1 Port RJ45 Through Hole 10/100 Base-TX
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

J1026F01NL

DigiKey Part Number
553-3879-ND
Manufacturer
Manufacturer Product Number
J1026F01NL
Description
CONN JACK 1PORT PCB
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
1 Port RJ45 Through Hole 10/100 Base-TX
Datasheet
 Datasheet
EDA/CAD Models
J1026F01NL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pulse Electronics
Series
Packaging
Tray
Part Status
Active
Connector Type
RJ45
Number of Ports
1
Number of Rows
1
Applications
10/100 Base-TX
Mounting Type
Through Hole
Orientation
90° Angle (Right)
Termination
Solder
Height Above Board
0.550" (13.97mm)
LED Color
Does Not Contain LED
Number of Cores per Jack
5
Shielding
Shielded
Features
Board Guide
Tab Direction
Up
Contact Material
Phosphor Bronze
Contact Finish
Gold
Operating Temperature
0°C ~ 70°C
Contact Finish Thickness
15.0µin (0.38µm)
Shield Material
Brass
Housing Material
Thermoplastic
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 284
Check for Additional Incoming Stock
All prices are in MYR
Tray
QuantityUnit PriceExt Price
1RM31.44000RM31.44
10RM26.70500RM267.05
30RM24.71300RM741.39
60RM23.53300RM1,411.98
120RM22.40975RM2,689.17
270RM21.16363RM5,714.18
510RM20.23569RM10,320.20
1,020RM19.27077RM19,656.19
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:RM31.44000
Unit Price with VAT:RM34.58400