New Product
1 Port RJ45 Through Hole 2.5G Base-T, AutoMDIX, Power over Ethernet (PoE)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JXF0-2511NL

DigiKey Part Number
553-JXF0-2511NL-ND
Manufacturer
Manufacturer Product Number
JXF0-2511NL
Description
CONN,RJ45,1X1,2.5GD,NO LED, THR
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
1 Port RJ45 Through Hole 2.5G Base-T, AutoMDIX, Power over Ethernet (PoE)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Height Above Board
0.531" (13.50mm)
Manufacturer
Pulse Electronics
LED Color
Green, Yellow - Green, Yellow
Series
Number of Cores per Jack
8
Packaging
Tray
Shielding
Shielded, EMI Finger
Part Status
Active
Features
Board Guide
Connector Type
RJ45
Tab Direction
Up
Number of Ports
1
Contact Material
Phosphor Bronze
Number of Rows
1
Contact Finish
Gold
Applications
2.5G Base-T, AutoMDIX, Power over Ethernet (PoE)
Operating Temperature
-40°C ~ 85°C
Mounting Type
Through Hole
Contact Finish Thickness
30.0µin (0.76µm)
Orientation
90° Angle (Right)
Shield Material
Copper Alloy
Termination
Solder
Housing Material
Thermoplastic
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 240
Check for Additional Incoming Stock
All prices are in MYR
Tray
QuantityUnit PriceExt Price
1RM35.75000RM35.75
10RM30.36400RM303.64
40RM27.53150RM1,101.26
80RM26.21713RM2,097.37
120RM25.47783RM3,057.34
280RM23.99993RM6,719.98
520RM22.97494RM11,946.97
1,000RM21.94016RM21,940.16
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:RM35.75000
Unit Price with VAT:RM39.32500