1.9525GHz Center Frequency Low Pass RF Filter (Radio Frequency) 145MHz Bandwidth 1.5dB 0402 (1005 Metric), 6 PC Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LPF1005LM53R1880A

DigiKey Part Number
553-LPF1005LM53R1880ATR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LPF1005LM53R1880A
Description
RF FILTER LOWPASS 1.9525GHZ 0402
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1.9525GHz Center Frequency Low Pass RF Filter (Radio Frequency) 145MHz Bandwidth 1.5dB 0402 (1005 Metric), 6 PC Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pulse Electronics
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Frequency
1.9525GHz Center
Bandwidth
145MHz
Filter Type
Low Pass
Ripple
-
Insertion Loss
1.5dB
Mounting Type
Surface Mount
Package / Case
0402 (1005 Metric), 6 PC Pad
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height (Max)
0.018" (0.45mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
30,000RM0.21170RM6,351.00
Unit Price without VAT:RM0.21170
Unit Price with VAT:RM0.23287