829MHz Center Frequency Low Pass RF Filter (Radio Frequency) 262MHz Bandwidth 0.7dB 0402 (1005 Metric), 6 PC Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LPF1005LM55R0709A

DigiKey Part Number
553-LPF1005LM55R0709ATR-ND - Tape & Reel (TR)
553-LPF1005LM55R0709ACT-ND - Cut Tape (CT)
553-LPF1005LM55R0709ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LPF1005LM55R0709A
Description
RF FILTER LOW PASS 829MHZ 0402
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
829MHz Center Frequency Low Pass RF Filter (Radio Frequency) 262MHz Bandwidth 0.7dB 0402 (1005 Metric), 6 PC Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pulse Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Frequency
829MHz Center
Bandwidth
262MHz
Filter Type
Low Pass
Ripple
-
Insertion Loss
0.7dB
Mounting Type
Surface Mount
Package / Case
0402 (1005 Metric), 6 PC Pad
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height (Max)
0.018" (0.45mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19,297
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.63000RM0.63
10RM0.50400RM5.04
25RM0.46480RM11.62
50RM0.43740RM21.87
100RM0.41130RM41.13
250RM0.37904RM94.76
500RM0.35650RM178.25
1,000RM0.33529RM335.29
5,000RM0.29085RM1,454.25
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000RM0.27360RM2,736.00
20,000RM0.25736RM5,147.20
30,000RM0.24832RM7,449.60
50,000RM0.23737RM11,868.50
70,000RM0.23042RM16,129.40
100,000RM0.22328RM22,328.00
Manufacturers Standard Package
Unit Price without VAT:RM0.63000
Unit Price with VAT:RM0.69300