RF ANTENNA LTE, Wi-Fi Magnetic
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LPMB401

DigiKey Part Number
553-LPMB401-ND
Manufacturer
Manufacturer Product Number
LPMB401
Description
LOW PROFILE 2LTE 2WIFI MULTIBA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
RF ANTENNA LTE, Wi-Fi Magnetic
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pulse Electronics
Series
Packaging
Bulk
Part Status
Active
RF Family/Standard
Cellular, WiFi
Frequency Group
Wide Band
Frequency (Center/Band)
829MHz, 1.561GHz, 1.575GHz, 1.602GHz, 2.2GHz, 2.45GHz, 4.425GHz
Frequency Range
698MHz ~ 960MHz, 1.71GHz ~ 2.5GHz, 2.4GHz ~ 2.69GHz, 4.9GHz ~ 5.95GHz
Antenna Type
-
Number of Bands
7
VSWR
-
Return Loss
-
Gain
4.4dBi, 5dBi, 5.4dBi, 6dBi
Features
-
Termination
-
Ingress Protection
-
Mounting Type
Magnetic
Height (Max)
-
Applications
LTE, Wi-Fi
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 21
Check for Additional Incoming Stock
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM525.99000RM525.99
10RM443.94300RM4,439.43
30RM419.97633RM12,599.29
Manufacturers Standard Package
Unit Price without VAT:RM525.99000
Unit Price with VAT:RM578.58900