
P0751.333NLT | |
|---|---|
DigiKey Part Number | 553-1064-2-ND - Tape & Reel (TR) 553-1064-1-ND - Cut Tape (CT) 553-1064-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P0751.333NLT |
Description | FIXED IND 33UH 2A 120 MOHM SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 33 µH Unshielded Wirewound Inductor 2 A 120mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | P0751.333NLT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 120mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 130°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.510" L x 0.370" W (12.95mm x 9.40mm) | |
Height - Seated (Max) | 0.215" (5.46mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM4.02000 | RM4.02 |
| 10 | RM3.31000 | RM33.10 |
| 100 | RM2.71980 | RM271.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | RM2.27984 | RM1,823.87 |
| 1,600 | RM2.14986 | RM3,439.78 |
| 2,400 | RM2.07738 | RM4,985.71 |
| 4,000 | RM1.98963 | RM7,958.52 |
| 5,600 | RM1.93391 | RM10,829.90 |
| 8,000 | RM1.87662 | RM15,012.96 |
| Unit Price without VAT: | RM4.02000 |
|---|---|
| Unit Price with VAT: | RM4.42200 |

