
P1167.123NLT | |
|---|---|
DigiKey Part Number | 553-1080-2-ND - Tape & Reel (TR) 553-1080-1-ND - Cut Tape (CT) 553-1080-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P1167.123NLT |
Description | FIXED IND 12UH 1.9A 57 MOHM SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 12 µH Shielded Wirewound Inductor 1.9 A 57mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.9A | |
Shielding | Shielded | |
DC Resistance (DCR) | 57mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 24MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 130°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.297" L x 0.297" W (7.54mm x 7.54mm) | |
Height - Seated (Max) | 0.177" (4.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM5.56000 | RM5.56 |
| 10 | RM4.55900 | RM45.59 |
| 100 | RM3.74930 | RM374.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | RM3.11186 | RM2,800.67 |
| 1,800 | RM2.93467 | RM5,282.41 |
| 2,700 | RM2.83585 | RM7,656.80 |
| 4,500 | RM2.71621 | RM12,222.94 |
| 6,300 | RM2.64026 | RM16,633.64 |
| 9,000 | RM2.58563 | RM23,270.67 |
| Unit Price without VAT: | RM5.56000 |
|---|---|
| Unit Price with VAT: | RM6.11600 |

