3 µH Shielded Wirewound Inductor 8.3 A 7.7mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P1170.302NLT

DigiKey Part Number
553-P1170.302NLTTR-ND - Tape & Reel (TR)
553-P1170.302NLTCT-ND - Cut Tape (CT)
553-P1170.302NLTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
P1170.302NLT
Description
FIXED IND 3UH 8.3A 7.7 MOHM SMD
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
3 µH Shielded Wirewound Inductor 8.3 A 7.7mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
P1170.302NLT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
-
Inductance
Tolerance
±30%
Current Rating (Amps)
Current - Saturation (Isat)
8.3A
Shielding
Shielded
DC Resistance (DCR)
7.7mOhm Max
Q @ Freq
-
Frequency - Self Resonant
38MHz
Ratings
-
Operating Temperature
-40°C ~ 130°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.482" L x 0.482" W (12.24mm x 12.24mm)
Height - Seated (Max)
0.236" (6.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 964
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM6.74000RM6.74
10RM5.53200RM55.32
100RM4.54990RM454.99
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500RM3.96956RM1,984.78
1,000RM3.74335RM3,743.35
1,500RM3.61721RM5,425.82
2,500RM3.46446RM8,661.15
3,500RM3.36751RM11,786.28
5,000RM3.26779RM16,338.95
Manufacturers Standard Package
Unit Price without VAT:RM6.74000
Unit Price with VAT:RM7.41400