7.8 µH Unshielded Wirewound Inductor 7.5 A 18mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P1252.782NL

DigiKey Part Number
553-3552-ND
Manufacturer
Manufacturer Product Number
P1252.782NL
Description
FIXED IND 7.8UH 7.5A 18 MOHM SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
7.8 µH Unshielded Wirewound Inductor 7.5 A 18mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Type
Wirewound
Material - Core
-
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
11A
Shielding
Unshielded
DC Resistance (DCR)
18mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 130°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.879" L x 0.596" W (22.33mm x 15.14mm)
Height - Seated (Max)
0.295" (7.49mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,670
Check for Additional Incoming Stock
All prices are in MYR
Tray
QuantityUnit PriceExt Price
80RM4.26700RM341.36
160RM4.02325RM643.72
240RM3.88729RM932.95
400RM3.72250RM1,489.00
560RM3.61798RM2,026.07
800RM3.51034RM2,808.27
2,000RM3.24865RM6,497.30
4,000RM3.06408RM12,256.32
8,000RM3.05350RM24,428.00
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:RM4.26700
Unit Price with VAT:RM4.69370